48.4V Clamp 8.3A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
48.4V Clamp 8.3A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Automotive Application - BMS | Taiwan Semiconductor

SMAJ30A

DigiKey Part Number
1801-SMAJ30ATR-ND - Tape & Reel (TR)
1801-SMAJ30ACT-ND - Cut Tape (CT)
1801-SMAJ30ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMAJ30A
Description
TVS DIODE 30VWM 48.4VC DO214AC
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
48.4V Clamp 8.3A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
EDA/CAD Models
SMAJ30A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
30V
Voltage - Breakdown (Min)
33.3V
Voltage - Clamping (Max) @ Ipp
48.4V
Current - Peak Pulse (10/1000µs)
8.3A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13,350
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.58000RM1.58
10RM1.01700RM10.17
100RM0.61190RM61.19
500RM0.45562RM227.81
1,000RM0.34672RM346.72
2,000RM0.34475RM689.50
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
7,500RM0.22458RM1,684.35
Manufacturers Standard Package
Unit Price without VAT:RM1.58000
Unit Price with VAT:RM1.73800