SMAJ51A is out of stock and can be placed on backorder.
Available Substitutes:

Similar


SMC Diode Solutions
In Stock: 9,202
Unit Price: RM1.42000
Datasheet
82.4V Clamp 4.9A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMAJ51A

DigiKey Part Number
1801-SMAJ51ATR-ND - Tape & Reel (TR)
1801-SMAJ51ACT-ND - Cut Tape (CT)
1801-SMAJ51ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMAJ51A
Description
TVS DIODE 51VWM 82.4VC DO214AC
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
82.4V Clamp 4.9A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
51V
Voltage - Breakdown (Min)
56.7V
Voltage - Clamping (Max) @ Ipp
82.4V
Current - Peak Pulse (10/1000µs)
4.9A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.58000RM1.58
10RM0.97300RM9.73
100RM0.61190RM61.19
500RM0.45562RM227.81
1,000RM0.40507RM405.07
2,000RM0.36250RM725.00
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
7,500RM0.29901RM2,242.57
15,000RM0.27319RM4,097.85
22,500RM0.26002RM5,850.45
37,500RM0.24523RM9,196.12
52,500RM0.23647RM12,414.68
75,000RM0.22796RM17,097.00
Manufacturers Standard Package
Unit Price without VAT:RM1.58000
Unit Price with VAT:RM1.73800