SMAJ70CA is out of stock and can be placed on backorder.
Available Substitutes:

Similar


SMC Diode Solutions
In Stock: 0
Unit Price: RM0.20093
Datasheet
113V Clamp 3.5A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMAJ70CA

DigiKey Part Number
1801-SMAJ70CATR-ND - Tape & Reel (TR)
1801-SMAJ70CACT-ND - Cut Tape (CT)
1801-SMAJ70CADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMAJ70CA
Description
TVS DIODE 70VWM 113VC DO214AC
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
113V Clamp 3.5A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
70V
Voltage - Breakdown (Min)
77.8V
Voltage - Clamping (Max) @ Ipp
113V
Current - Peak Pulse (10/1000µs)
3.5A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.97000RM1.97
10RM1.22100RM12.21
100RM0.77580RM77.58
500RM0.58242RM291.21
1,000RM0.51984RM519.84
2,000RM0.46717RM934.34
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
7,500RM0.38867RM2,915.03
15,000RM0.35674RM5,351.10
22,500RM0.34047RM7,660.57
37,500RM0.32220RM12,082.50
52,500RM0.31137RM16,346.92
75,000RM0.30289RM22,716.75
Manufacturers Standard Package
Unit Price without VAT:RM1.97000
Unit Price with VAT:RM2.16700