18.2V Clamp 54.9A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMB10J11AH

DigiKey Part Number
1801-SMB10J11AHTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMB10J11AH
Description
TVS DIODE 11VWM 18.2VC DO214AA
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
18.2V Clamp 54.9A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
EDA/CAD Models
SMB10J11AH Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
11V
Voltage - Breakdown (Min)
12.2V
Voltage - Clamping (Max) @ Ipp
18.2V
Current - Peak Pulse (10/1000µs)
54.9A
Power - Peak Pulse
1000W (1kW)
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
6,000RM0.76634RM4,598.04
Unit Price without VAT:RM0.76634
Unit Price with VAT:RM0.84297