
SMB10J20CA | |
|---|---|
DigiKey Part Number | 1801-SMB10J20CATR-ND - Tape & Reel (TR) 1801-SMB10J20CACT-ND - Cut Tape (CT) 1801-SMB10J20CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMB10J20CA |
Description | TVS DIODE 20VWM 32.4VC DO214AA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 32.4V Clamp 30.9A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 20V | |
Voltage - Breakdown (Min) | 22.2V | |
Voltage - Clamping (Max) @ Ipp | 32.4V | |
Current - Peak Pulse (10/1000µs) | 30.9A | |
Power - Peak Pulse | 1000W (1kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM4.06000 | RM4.06 |
| 10 | RM2.54100 | RM25.41 |
| 100 | RM1.66070 | RM166.07 |
| 500 | RM1.28144 | RM640.72 |
| 1,000 | RM1.15931 | RM1,159.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM1.00412 | RM3,012.36 |
| 6,000 | RM0.83922 | RM5,035.32 |
| 9,000 | RM0.82642 | RM7,437.78 |
| Unit Price without VAT: | RM4.06000 |
|---|---|
| Unit Price with VAT: | RM4.46600 |

