
SMBJ13CA | |
|---|---|
DigiKey Part Number | SMBJ13CAFSTR-ND - Tape & Reel (TR) SMBJ13CAFSCT-ND - Cut Tape (CT) SMBJ13CAFSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ13CA |
Description | TVS DIODE 13VWM 21.5VC DO214AA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 21.5V Clamp 28A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
EDA/CAD Models | SMBJ13CA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 13V | |
Voltage - Breakdown (Min) | 14.4V | |
Voltage - Clamping (Max) @ Ipp | 21.5V | |
Current - Peak Pulse (10/1000µs) | 28A | |
Power - Peak Pulse | 600W | |
Power Line Protection | Yes | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.60000 | RM2.60 |
| 10 | RM1.60400 | RM16.04 |
| 100 | RM1.02870 | RM102.87 |
| 500 | RM0.85332 | RM426.66 |
| 1,000 | RM0.69939 | RM699.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.59724 | RM1,791.72 |
| 6,000 | RM0.54576 | RM3,274.56 |
| 9,000 | RM0.51952 | RM4,675.68 |
| 15,000 | RM0.49004 | RM7,350.60 |
| 21,000 | RM0.47258 | RM9,924.18 |
| 30,000 | RM0.45561 | RM13,668.30 |
| Unit Price without VAT: | RM2.60000 |
|---|---|
| Unit Price with VAT: | RM2.86000 |


