
SMBJ17A | |
|---|---|
DigiKey Part Number | SMBJ17AFSTR-ND - Tape & Reel (TR) SMBJ17AFSCT-ND - Cut Tape (CT) SMBJ17AFSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ17A |
Description | TVS DIODE 17VWM 27.6VC DO214AA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 27.6V Clamp 21.7A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
EDA/CAD Models | SMBJ17A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 17V | |
Voltage - Breakdown (Min) | 18.9V | |
Voltage - Clamping (Max) @ Ipp | 27.6V | |
Current - Peak Pulse (10/1000µs) | 21.7A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.65000 | RM1.65 |
| 10 | RM1.28800 | RM12.88 |
| 100 | RM0.77620 | RM77.62 |
| 500 | RM0.68162 | RM340.81 |
| 1,000 | RM0.59888 | RM598.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.52045 | RM1,561.35 |
| 6,000 | RM0.47444 | RM2,846.64 |
| 9,000 | RM0.45098 | RM4,058.82 |
| 15,000 | RM0.42461 | RM6,369.15 |
| 21,000 | RM0.40900 | RM8,589.00 |
| 30,000 | RM0.39383 | RM11,814.90 |
| 75,000 | RM0.37233 | RM27,924.75 |
| Unit Price without VAT: | RM1.65000 |
|---|---|
| Unit Price with VAT: | RM1.81500 |

