38.9V Clamp 15.5A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMBJ24A

DigiKey Part Number
SMBJ24AFSTR-ND - Tape & Reel (TR)
SMBJ24AFSCT-ND - Cut Tape (CT)
SMBJ24AFSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMBJ24A
Description
TVS DIODE 24VWM 38.9VC DO214AA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
38.9V Clamp 15.5A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
EDA/CAD Models
SMBJ24A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
15.5A
Mfr
Power - Peak Pulse
600W
Series
Power Line Protection
Yes
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
General Purpose
Part Status
Active
Operating Temperature
-55°C ~ 150°C
Unidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
24V
Package / Case
DO-214AA, SMB
Voltage - Breakdown (Min)
26.7V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
38.9V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SMBJ24A-13-FDiodes Incorporated1SMBJ24A-FDICT-NDRM2.25000Direct
SMBJ24A-E3/52Vishay General Semiconductor - Diodes Division12,713SMBJ24A-E3/52GICT-NDRM2.01000Direct
SMBJ24ABourns Inc.38,973SMBJ24ABCT-NDRM2.09000Similar
In-Stock: 14,940
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM2.48000RM2.48
10RM1.53300RM15.33
100RM0.97830RM97.83
500RM0.73820RM369.10
1,000RM0.66070RM660.70
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM0.56209RM1,686.27
6,000RM0.51238RM3,074.28
9,000RM0.48705RM4,383.45
15,000RM0.45858RM6,878.70
21,000RM0.44172RM9,276.12
30,000RM0.42533RM12,759.90
Manufacturers Standard Package
Unit Price without VAT:RM2.48000
Unit Price with VAT:RM2.72800