
SMBJ5.0A | |
|---|---|
DigiKey Part Number | 1801-SMBJ5.0ATR-ND - Tape & Reel (TR) 1801-SMBJ5.0ACT-ND - Cut Tape (CT) 1801-SMBJ5.0ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ5.0A |
Description | TVS DIODE 5VWM 9.2VC DO214AA |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 9.2V Clamp 68A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 68A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 5V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 6.4V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 9.2V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P6SMBJ5.0A | Diotec Semiconductor | 1,456 | 4878-P6SMBJ5.0ACT-ND | RM1.50000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.48000 | RM2.48 |
| 10 | RM1.53300 | RM15.33 |
| 100 | RM0.97830 | RM97.83 |
| 500 | RM0.73820 | RM369.10 |
| 1,000 | RM0.66070 | RM660.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.56209 | RM1,686.27 |
| 6,000 | RM0.51238 | RM3,074.28 |
| 9,000 | RM0.48705 | RM4,383.45 |
| 15,000 | RM0.45858 | RM6,878.70 |
| 21,000 | RM0.44172 | RM9,276.12 |
| 30,000 | RM0.42533 | RM12,759.90 |
| Unit Price without VAT: | RM2.48000 |
|---|---|
| Unit Price with VAT: | RM2.72800 |







