
SMBJ5.0CA | |
|---|---|
DigiKey Part Number | 1801-SMBJ5.0CATR-ND - Tape & Reel (TR) 1801-SMBJ5.0CACT-ND - Cut Tape (CT) 1801-SMBJ5.0CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ5.0CA |
Description | TVS DIODE 5VWM 9.2VC DO214AA |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 9.2V Clamp 68A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
EDA/CAD Models | SMBJ5.0CA Models |
Category | Current - Peak Pulse (10/1000µs) 68A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 5V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 6.4V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 9.2V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P6SMBJ5.0CA | Diotec Semiconductor | 4,762 | 4878-P6SMBJ5.0CACT-ND | RM1.50000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.80000 | RM2.80 |
| 10 | RM1.73400 | RM17.34 |
| 100 | RM1.11110 | RM111.11 |
| 500 | RM0.84214 | RM421.07 |
| 1,000 | RM0.75538 | RM755.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.64502 | RM1,935.06 |
| 6,000 | RM0.58942 | RM3,536.52 |
| 9,000 | RM0.56109 | RM5,049.81 |
| 15,000 | RM0.52924 | RM7,938.60 |
| 21,000 | RM0.51039 | RM10,718.19 |
| 30,000 | RM0.49206 | RM14,761.80 |
| Unit Price without VAT: | RM2.80000 |
|---|---|
| Unit Price with VAT: | RM3.08000 |


