Similar

SMBJ5.0CAH | |
|---|---|
DigiKey Part Number | 1801-SMBJ5.0CAHTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMBJ5.0CAH |
Description | TVS DIODE 5VWM 9.2VC DO214AA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 9.2V Clamp 68A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5V | |
Voltage - Breakdown (Min) | 6.4V | |
Voltage - Clamping (Max) @ Ipp | 9.2V | |
Current - Peak Pulse (10/1000µs) | 68A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.59724 | RM1,791.72 |
| 6,000 | RM0.54576 | RM3,274.56 |
| 9,000 | RM0.51952 | RM4,675.68 |
| 15,000 | RM0.49004 | RM7,350.60 |
| 21,000 | RM0.47258 | RM9,924.18 |
| 30,000 | RM0.45561 | RM13,668.30 |
| 75,000 | RM0.44079 | RM33,059.25 |
| Unit Price without VAT: | RM0.59724 |
|---|---|
| Unit Price with VAT: | RM0.65696 |











