
SMBJ54CA | |
|---|---|
DigiKey Part Number | SMBJ54CAFSTR-ND - Tape & Reel (TR) SMBJ54CAFSCT-ND - Cut Tape (CT) SMBJ54CAFSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ54CA |
Description | TVS DIODE 54VWM 87.1VC DO214AA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 87.1V Clamp 6.9A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
EDA/CAD Models | SMBJ54CA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 54V | |
Voltage - Breakdown (Min) | 60V | |
Voltage - Clamping (Max) @ Ipp | 87.1V | |
Current - Peak Pulse (10/1000µs) | 6.9A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.97000 | RM1.97 |
| 10 | RM1.52100 | RM15.21 |
| 100 | RM0.91410 | RM91.41 |
| 500 | RM0.77972 | RM389.86 |
| 1,000 | RM0.57524 | RM575.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.44078 | RM1,322.34 |
| Unit Price without VAT: | RM1.97000 |
|---|---|
| Unit Price with VAT: | RM2.16700 |



