
SMBJ8V5A | |
|---|---|
DigiKey Part Number | SMBJ8V5ATR-ND - Tape & Reel (TR) SMBJ8V5ACT-ND - Cut Tape (CT) SMBJ8V5ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ8V5A |
Description | TVS DIODE 8.5VWM 14.4V DO214AA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 14.4V Clamp 41.7A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
EDA/CAD Models | SMBJ8V5A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 8.5V | |
Voltage - Breakdown (Min) | 9.44V | |
Voltage - Clamping (Max) @ Ipp | 14.4V | |
Current - Peak Pulse (10/1000µs) | 41.7A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.29000 | RM2.29 |
| 10 | RM1.41800 | RM14.18 |
| 100 | RM0.90580 | RM90.58 |
| 500 | RM0.68352 | RM341.76 |
| 1,000 | RM0.61176 | RM611.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.52045 | RM1,561.35 |
| 6,000 | RM0.47444 | RM2,846.64 |
| 9,000 | RM0.45098 | RM4,058.82 |
| 15,000 | RM0.42461 | RM6,369.15 |
| 21,000 | RM0.40900 | RM8,589.00 |
| 30,000 | RM0.39383 | RM11,814.90 |
| 75,000 | RM0.37233 | RM27,924.75 |
| Unit Price without VAT: | RM2.29000 |
|---|---|
| Unit Price with VAT: | RM2.51900 |

