SMCJ22A is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 1,344
Unit Price: RM4.41000
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: RM1.11864
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: RM0.00000
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: RM0.00000
Datasheet

Similar


Diotec Semiconductor
In Stock: 6,000
Unit Price: RM0.77224
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: RM6.58000
Datasheet

Similar


Littelfuse Inc.
In Stock: 6,039
Unit Price: RM6.78000
Datasheet

Similar


Bourns Inc.
In Stock: 3,000
Unit Price: RM2.86887
Datasheet

Similar


Littelfuse Inc.
In Stock: 1,807
Unit Price: RM7.05000
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: RM0.00000
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: RM0.00000
Datasheet

Similar


SMC Diode Solutions
In Stock: 0
Unit Price: RM0.49102
Datasheet

Similar


STMicroelectronics
In Stock: 9,236
Unit Price: RM2.76000
Datasheet

Similar


YAGEO
In Stock: 2,630
Unit Price: RM1.26000
Datasheet
35.5V Clamp 42.3A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMCJ22A

DigiKey Part Number
SMCJ22AFSTR-ND - Tape & Reel (TR)
SMCJ22AFSCT-ND - Cut Tape (CT)
SMCJ22AFSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMCJ22A
Description
TVS DIODE 22VWM 35.5VC DO214AB
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
35.5V Clamp 42.3A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
EDA/CAD Models
SMCJ22A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
22V
Voltage - Breakdown (Min)
24.4V
Voltage - Clamping (Max) @ Ipp
35.5V
Current - Peak Pulse (10/1000µs)
42.3A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM3.74000RM3.74
10RM2.34400RM23.44
100RM1.51730RM151.73
500RM1.32440RM662.20
1,000RM1.05797RM1,057.97
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM0.73037RM2,191.11
Manufacturers Standard Package
Unit Price without VAT:RM3.74000
Unit Price with VAT:RM4.11400