
SMCJ26 | |
|---|---|
DigiKey Part Number | 1801-SMCJ26TR-ND - Tape & Reel (TR) 1801-SMCJ26CT-ND - Cut Tape (CT) 1801-SMCJ26DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCJ26 |
Description | TVS DIODE 26VWM 46.6VC DO214AB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 46.6V Clamp 33A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 26V | |
Voltage - Breakdown (Min) | 28.9V | |
Voltage - Clamping (Max) @ Ipp | 46.6V | |
Current - Peak Pulse (10/1000µs) | 33A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM5.48000 | RM5.48 |
| 10 | RM3.45500 | RM34.55 |
| 100 | RM2.28990 | RM228.99 |
| 500 | RM1.78962 | RM894.81 |
| 1,000 | RM1.62860 | RM1,628.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.90585 | RM2,717.55 |
| 6,000 | RM0.83385 | RM5,003.10 |
| 9,000 | RM0.79718 | RM7,174.62 |
| 15,000 | RM0.75597 | RM11,339.55 |
| 21,000 | RM0.73156 | RM15,362.76 |
| 30,000 | RM0.73038 | RM21,911.40 |
| Unit Price without VAT: | RM5.48000 |
|---|---|
| Unit Price with VAT: | RM6.02800 |

