SMCJ7V0A is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 447
Unit Price: RM2.44000
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: RM1.32770
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: RM1.25983
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: RM0.00000
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: RM0.00000
Datasheet

Similar


Littelfuse Inc.
In Stock: 615
Unit Price: RM1.54000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: RM3.51000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: RM0.89124
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: RM0.00000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: RM0.00000
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: RM0.00000
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: RM0.00000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: RM1.97000
Datasheet

Similar


Littelfuse Inc.
In Stock: 21
Unit Price: RM5.63000
Datasheet
12V Clamp 125A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMCJ7V0A

DigiKey Part Number
SMCJ7V0ATR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMCJ7V0A
Description
TVS DIODE 7VWM 12VC DO214AB
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
12V Clamp 125A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
7V
Voltage - Breakdown (Min)
7.78V
Voltage - Clamping (Max) @ Ipp
12V
Current - Peak Pulse (10/1000µs)
125A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM0.90585RM2,717.55
6,000RM0.83385RM5,003.10
9,000RM0.79718RM7,174.62
15,000RM0.75597RM11,339.55
21,000RM0.73156RM15,362.76
30,000RM0.73038RM21,911.40
Manufacturers Standard Package
Unit Price without VAT:RM0.90585
Unit Price with VAT:RM0.99644