
SMDJ75A | |
|---|---|
DigiKey Part Number | 1801-SMDJ75ATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMDJ75A |
Description | TVS DIODE 75VWM 121VC DO214AB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 121V Clamp 24.8A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 75V | |
Voltage - Breakdown (Min) | 83.3V | |
Voltage - Clamping (Max) @ Ipp | 121V | |
Current - Peak Pulse (10/1000µs) | 24.8A | |
Power - Peak Pulse | 3000W (3kW) | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM1.61040 | RM4,831.20 |
| 6,000 | RM1.49710 | RM8,982.60 |
| 9,000 | RM1.44697 | RM13,022.73 |
| Unit Price without VAT: | RM1.61040 |
|---|---|
| Unit Price with VAT: | RM1.77144 |

