


SMF5.0AH | |
|---|---|
DigiKey Part Number | SMF5.0AHRVGTR-ND - Tape & Reel (TR) SMF5.0AHRVGCT-ND - Cut Tape (CT) SMF5.0AHRVGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMF5.0AH |
Description | TVS DIODE 5VWM 9.2VC SOD123W |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 9.2V Clamp 21.7A Ipp Tvs Diode Surface Mount SOD-123W |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5V | |
Voltage - Breakdown (Min) | 6.4V | |
Voltage - Clamping (Max) @ Ipp | 9.2V | |
Current - Peak Pulse (10/1000µs) | 21.7A | |
Power - Peak Pulse | 200W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SOD-123W | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.54000 | RM1.54 |
| 10 | RM0.95000 | RM9.50 |
| 100 | RM0.59730 | RM59.73 |
| 500 | RM0.44436 | RM222.18 |
| 1,000 | RM0.39499 | RM394.99 |
| 2,000 | RM0.35330 | RM706.60 |
| 5,000 | RM0.30812 | RM1,540.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.28015 | RM2,801.50 |
| 20,000 | RM0.25663 | RM5,132.60 |
| 30,000 | RM0.24464 | RM7,339.20 |
| 50,000 | RM0.23117 | RM11,558.50 |
| 70,000 | RM0.22319 | RM15,623.30 |
| 100,000 | RM0.21544 | RM21,544.00 |
| Unit Price without VAT: | RM1.54000 |
|---|---|
| Unit Price with VAT: | RM1.69400 |

