
SR110H | |
|---|---|
DigiKey Part Number | 1801-SR110HTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SR110H |
Description | DIODE SCHOTTKY 100V 1A DO204AL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 1A Through Hole DO-204AL (DO-41) |
EDA/CAD Models | SR110H Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 850 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 100 µA @ 100 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-204AL (DO-41) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.25973 | RM1,298.65 |
| 10,000 | RM0.23545 | RM2,354.50 |
| 15,000 | RM0.22307 | RM3,346.05 |
| 25,000 | RM0.20916 | RM5,229.00 |
| 35,000 | RM0.20092 | RM7,032.20 |
| 50,000 | RM0.19290 | RM9,645.00 |
| 125,000 | RM0.17532 | RM21,915.00 |
| Unit Price without VAT: | RM0.25973 |
|---|---|
| Unit Price with VAT: | RM0.28570 |







