Diode 40 V 1A Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SS14H

DigiKey Part Number
1801-SS14HTR-ND - Tape & Reel (TR)
1801-SS14HCT-ND - Cut Tape (CT)
1801-SS14HDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SS14H
Description
DIODE SCHOTTKY 40V 1A DO214AC
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Diode 40 V 1A Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
EDA/CAD Models
SS14H Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
200 µA @ 40 V
Mfr
Grade
Automotive
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Qualification
AEC-Q101
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
40 V
Supplier Device Package
DO-214AC (SMA)
Current - Average Rectified (Io)
1A
Operating Temperature - Junction
-55°C ~ 125°C
Voltage - Forward (Vf) (Max) @ If
500 mV @ 1 A
Base Product Number
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (22)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
B140-13-FDiodes Incorporated128,554B140-FDICT-NDRM1.26000Similar
B140B-13-FDiodes Incorporated61,727B140B-FDICT-NDRM1.65000Similar
B140HB-13-FDiodes Incorporated59,371B140HB-FDICT-NDRM2.40000Similar
B140Q-13-FDiodes Incorporated4,193B140Q-13-FDICT-NDRM1.54000Similar
B240A-E3/61TVishay General Semiconductor - Diodes Division22,150B240A-E3/61TGICT-NDRM2.40000Similar
In-Stock: 13,900
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.46000RM1.46
10RM0.90200RM9.02
100RM0.56620RM56.62
500RM0.41968RM209.84
1,000RM0.37229RM372.29
2,000RM0.33226RM664.52
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
7,500RM0.27257RM2,044.27
15,000RM0.24828RM3,724.20
22,500RM0.23590RM5,307.75
37,500RM0.22199RM8,324.62
52,500RM0.21375RM11,221.88
75,000RM0.20574RM15,430.50
Manufacturers Standard Package
Unit Price without VAT:RM1.46000
Unit Price with VAT:RM1.60600