
SS210 | |
|---|---|
DigiKey Part Number | 1801-SS210TR-ND - Tape & Reel (TR) 1801-SS210CT-ND - Cut Tape (CT) 1801-SS210DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SS210 |
Description | DIODE SCHOTTKY 100V 2A DO214AA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 2A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
EDA/CAD Models | SS210 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 850 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 100 µA @ 100 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.58000 | RM1.58 |
| 10 | RM1.04800 | RM10.48 |
| 100 | RM0.68560 | RM68.56 |
| 500 | RM0.51244 | RM256.22 |
| 1,000 | RM0.45649 | RM456.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.29846 | RM895.38 |
| 6,000 | RM0.29550 | RM1,773.00 |
| 9,000 | RM0.28637 | RM2,577.33 |
| 15,000 | RM0.26035 | RM3,905.25 |
| 21,000 | RM0.25659 | RM5,388.39 |
| Unit Price without VAT: | RM1.58000 |
|---|---|
| Unit Price with VAT: | RM1.73800 |








