
SS26 R5G | |
|---|---|
DigiKey Part Number | SS26R5GTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SS26 R5G |
Description | DIODE SCHOTTKY 60V 2A DO214AA |
Customer Reference | |
Detailed Description | Diode 60 V 2A Surface Mount DO-214AA (SMB) |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 400 µA @ 60 V |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Discontinued at DigiKey | Package / Case |
Technology | Supplier Device Package DO-214AA (SMB) |
Voltage - DC Reverse (Vr) (Max) 60 V | Operating Temperature - Junction -55°C ~ 150°C |
Current - Average Rectified (Io) 2A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 700 mV @ 2 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B160BQ-13-F | Diodes Incorporated | 2,726 | 31-B160BQ-13-FCT-ND | RM2.09000 | Similar |
| B260-13-F | Diodes Incorporated | 10,349 | B260-FDICT-ND | RM1.93000 | Similar |
| B260A-13-F | Diodes Incorporated | 0 | B260A-FDICT-ND | RM1.97000 | Similar |
| B260Q-13-F | Diodes Incorporated | 6,656 | B260Q-13-FDICT-ND | RM2.25000 | Similar |
| B360B-E3/52T | Vishay General Semiconductor - Diodes Division | 2,269 | B360B-E3/52TGICT-ND | RM2.84000 | Similar |






