SS26L MHG is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 5,537
Unit Price: RM1.77000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: RM0.32739
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 12,153
Unit Price: RM1.42000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: RM0.34325
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 6,750
Unit Price: RM1.30000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: RM0.32862
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 2,746
Unit Price: RM0.51000
Datasheet
Diode 60 V 2A Surface Mount Sub SMA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SS26L MHG

DigiKey Part Number
SS26LMHG-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SS26L MHG
Description
DIODE SCHOTTKY 60V 2A SUB SMA
Customer Reference
Detailed Description
Diode 60 V 2A Surface Mount Sub SMA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
60 V
Current - Average Rectified (Io)
2A
Voltage - Forward (Vf) (Max) @ If
700 mV @ 2 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
400 µA @ 60 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
Sub SMA
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.