
SS35 V7G | |
|---|---|
DigiKey Part Number | SS35V7GTR-ND - Tape & Reel (TR) SS35V7GCT-ND - Cut Tape (CT) SS35V7GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SS35 V7G |
Description | DIODE SCHOTTKY 50V 3A DO214AB |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Diode 50 V 3A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 50 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 750 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 50 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AB (SMC) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM5.83000 | RM5.83 |
| 10 | RM3.67200 | RM36.72 |
| 100 | RM2.44160 | RM244.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 850 | RM1.78033 | RM1,513.28 |
| 1,700 | RM1.63132 | RM2,773.24 |
| 2,550 | RM1.55539 | RM3,966.24 |
| 4,250 | RM1.47007 | RM6,247.80 |
| 5,950 | RM1.41955 | RM8,446.32 |
| 8,500 | RM1.37045 | RM11,648.82 |
| 21,250 | RM1.35930 | RM28,885.12 |
| Unit Price without VAT: | RM5.83000 |
|---|---|
| Unit Price with VAT: | RM6.41300 |

