Diode 60 V 3A Surface Mount Sub SMA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SS36L RVG

DigiKey Part Number
SS36LRVGTR-ND - Tape & Reel (TR)
SS36LRVGCT-ND - Cut Tape (CT)
SS36LRVGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SS36L RVG
Description
DIODE SCHOTTKY 60V 3A SUB SMA
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Diode 60 V 3A Surface Mount Sub SMA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
60 V
Current - Average Rectified (Io)
3A
Voltage - Forward (Vf) (Max) @ If
750 mV @ 3 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
500 µA @ 60 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
Sub SMA
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,152
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM2.76000RM2.76
10RM1.71400RM17.14
100RM1.10160RM110.16
500RM0.83718RM418.59
1,000RM0.75183RM751.83
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM0.64331RM1,929.93
6,000RM0.58864RM3,531.84
9,000RM0.56077RM5,046.93
15,000RM0.52945RM7,941.75
21,000RM0.51091RM10,729.11
30,000RM0.49289RM14,786.70
75,000RM0.48265RM36,198.75
Manufacturers Standard Package
Unit Price without VAT:RM2.76000
Unit Price with VAT:RM3.03600