Diode 60 V 3A Surface Mount SOD-123W
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 60 V 3A Surface Mount SOD-123W
SOD-123W

SS36LW

DigiKey Part Number
1801-SS36LWTR-ND - Tape & Reel (TR)
1801-SS36LWCT-ND - Cut Tape (CT)
1801-SS36LWDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SS36LW
Description
DIODE SCHOTTKY 60V 3A SOD123W
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Diode 60 V 3A Surface Mount SOD-123W
Datasheet
 Datasheet
EDA/CAD Models
SS36LW Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
60 V
Current - Average Rectified (Io)
3A
Voltage - Forward (Vf) (Max) @ If
700 mV @ 3 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
200 µA @ 60 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
SOD-123W
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 22,826
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.54000RM1.54
10RM1.02800RM10.28
100RM0.64890RM64.89
500RM0.48422RM242.11
1,000RM0.41654RM416.54
2,000RM0.38606RM772.12
5,000RM0.33737RM1,686.85
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000RM0.31985RM3,198.50
20,000RM0.28191RM5,638.20
30,000RM0.28009RM8,402.70
50,000RM0.23837RM11,918.50
Manufacturers Standard Package
Unit Price without VAT:RM1.54000
Unit Price with VAT:RM1.69400