15V Clamp 3A (8/20µs) Ipp Tvs Diode Surface Mount DFN1006L
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TESD5V0L1UC RJG

DigiKey Part Number
TESD5V0L1UCRJGTR-ND - Tape & Reel (TR)
TESD5V0L1UCRJGCT-ND - Cut Tape (CT)
TESD5V0L1UCRJGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TESD5V0L1UC RJG
Description
TVS DIODE 5VWM 15VC DFN1006L
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
15V Clamp 3A (8/20µs) Ipp Tvs Diode Surface Mount DFN1006L
Datasheet
 Datasheet
EDA/CAD Models
TESD5V0L1UC RJG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
5V (Max)
Voltage - Breakdown (Min)
6V
Voltage - Clamping (Max) @ Ipp
15V
Current - Peak Pulse (10/1000µs)
3A (8/20µs)
Power - Peak Pulse
100W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
2pF @ 1MHz
Operating Temperature
-55°C ~ 155°C (TJ)
Mounting Type
Surface Mount
Package / Case
SOD-882
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,383
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.71000RM0.71
10RM0.48100RM4.81
100RM0.30340RM30.34
500RM0.27580RM137.90
1,000RM0.20488RM204.88
2,000RM0.20094RM401.88
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000RM0.15760RM1,576.00
20,000RM0.15366RM3,073.20
30,000RM0.15142RM4,542.60
50,000RM0.15059RM7,529.50
Manufacturers Standard Package
Unit Price without VAT:RM0.71000
Unit Price with VAT:RM0.78100