
TESDA24VB17P1M3 RRG | |
|---|---|
DigiKey Part Number | 1801-TESDA24VB17P1M3RRGTR-ND - Tape & Reel (TR) 1801-TESDA24VB17P1M3RRGCT-ND - Cut Tape (CT) 1801-TESDA24VB17P1M3RRGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TESDA24VB17P1M3 RRG |
Description | SOD-323, 24V, 210W, 14.9pF, ESD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 41.9V (Typ) Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323 |
Datasheet | Datasheet |
Category | Power - Peak Pulse 210W |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications CAN |
Part Status Active | Capacitance @ Frequency 14.9pF @ 1MHz |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Grade Automotive |
Voltage - Reverse Standoff (Typ) 24V (Max) | Qualification AEC-Q101 |
Voltage - Breakdown (Min) 25.5V | Mounting Type Surface Mount |
Voltage - Clamping (Max) @ Ipp 41.9V (Typ) | Package / Case SC-76, SOD-323 |
Current - Peak Pulse (10/1000µs) 5A (8/20µs) | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.10000 | RM1.10 |
| 10 | RM0.68200 | RM6.82 |
| 100 | RM0.42390 | RM42.39 |
| 500 | RM0.31166 | RM155.83 |
| 1,000 | RM0.27521 | RM275.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.22873 | RM686.19 |
| 6,000 | RM0.20527 | RM1,231.62 |
| 9,000 | RM0.19329 | RM1,739.61 |
| 15,000 | RM0.17983 | RM2,697.45 |
| 21,000 | RM0.17185 | RM3,608.85 |
| 30,000 | RM0.16409 | RM4,922.70 |
| Unit Price without VAT: | RM1.10000 |
|---|---|
| Unit Price with VAT: | RM1.21000 |





