
TQM019NH04LCR RLG | |
|---|---|
DigiKey Part Number | 1801-TQM019NH04LCRRLGTR-ND - Tape & Reel (TR) 1801-TQM019NH04LCRRLGCT-ND - Cut Tape (CT) 1801-TQM019NH04LCRRLGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TQM019NH04LCR RLG |
Description | 40V, 100A, SINGLE N-CHANNEL POWE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | TQM019NH04LCR RLG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | * | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM14.85000 | RM14.85 |
| 10 | RM9.72400 | RM97.24 |
| 100 | RM6.80990 | RM680.99 |
| 500 | RM6.02340 | RM3,011.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | RM4.92106 | RM12,302.65 |
| Unit Price without VAT: | RM14.85000 |
|---|---|
| Unit Price with VAT: | RM16.33500 |

