TQM025NH04CR-V RLG is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 4,898
Unit Price: RM11.62000
Datasheet
N-Channel 40 V 26A (Ta), 100A (Tc) 136W (Tc) Surface Mount, Wettable Flank 8-PDFNU (4.9x5.75)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 40 V 26A (Ta), 100A (Tc) 136W (Tc) Surface Mount, Wettable Flank 8-PDFNU (4.9x5.75)
The 60 Seconds NPI: PerFET 40V MOSFET | Taiwan Semiconductor

TQM025NH04CR-V RLG

DigiKey Part Number
1801-TQM025NH04CR-VRLGTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TQM025NH04CR-V RLG
Description
40V, 100A, SINGLE N-CHANNEL POWE
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
N-Channel 40 V 26A (Ta), 100A (Tc) 136W (Tc) Surface Mount, Wettable Flank 8-PDFNU (4.9x5.75)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
40 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
7V, 10V
Rds On (Max) @ Id, Vgs
2.5mOhm @ 50A, 10V
Vgs(th) (Max) @ Id
3.6V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
89 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
5691 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
136W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount, Wettable Flank
Supplier Device Package
8-PDFNU (4.9x5.75)
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000RM12.03079RM60,153.95
Unit Price without VAT:RM12.03079
Unit Price with VAT:RM13.23387