N-Channel 40 V 26A (Ta), 100A (Tc) 136W (Tc) Surface Mount, Wettable Flank 8-PDFNU (4.9x5.75)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 40 V 26A (Ta), 100A (Tc) 136W (Tc) Surface Mount, Wettable Flank 8-PDFNU (4.9x5.75)
The 60 Seconds NPI: PerFET 40V MOSFET | Taiwan Semiconductor

TQM025NH04LCR RLG

DigiKey Part Number
1801-TQM025NH04LCRRLGTR-ND - Tape & Reel (TR)
1801-TQM025NH04LCRRLGCT-ND - Cut Tape (CT)
1801-TQM025NH04LCRRLGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TQM025NH04LCR RLG
Description
40V, 100A, SINGLE N-CHANNEL POWE
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
N-Channel 40 V 26A (Ta), 100A (Tc) 136W (Tc) Surface Mount, Wettable Flank 8-PDFNU (4.9x5.75)
Datasheet
 Datasheet
EDA/CAD Models
TQM025NH04LCR RLG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
40 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
2.5mOhm @ 50A, 10V
Vgs(th) (Max) @ Id
2.2V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
95 nC @ 10 V
Vgs (Max)
±16V
Input Capacitance (Ciss) (Max) @ Vds
6228 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
136W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount, Wettable Flank
Supplier Device Package
8-PDFNU (4.9x5.75)
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,980
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM11.62000RM11.62
10RM7.54100RM75.41
100RM5.20750RM520.75
500RM4.32526RM2,162.63
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500RM3.54168RM8,854.20
5,000RM3.53369RM17,668.45
Manufacturers Standard Package
Unit Price without VAT:RM11.62000
Unit Price with VAT:RM12.78200