


TQM032NH04CR RLG | |
|---|---|
DigiKey Part Number | 1801-TQM032NH04CRRLGTR-ND - Tape & Reel (TR) 1801-TQM032NH04CRRLGCT-ND - Cut Tape (CT) 1801-TQM032NH04CRRLGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TQM032NH04CR RLG |
Description | 40V, 81A, SINGLE N-CHANNEL POWER |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 23A (Ta), 81A (Tc) 115W (Tc) Surface Mount, Wettable Flank 8-PDFNU (4.9x5.75) |
Datasheet | Datasheet |
EDA/CAD Models | TQM032NH04CR RLG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 7V, 10V | |
Rds On (Max) @ Id, Vgs | 3.2mOhm @ 40A, 10V | |
Vgs(th) (Max) @ Id | 3.6V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 67.5 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 4344 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 115W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount, Wettable Flank | |
Supplier Device Package | 8-PDFNU (4.9x5.75) | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM9.81000 | RM9.81 |
| 10 | RM6.32000 | RM63.20 |
| 100 | RM4.32220 | RM432.22 |
| 500 | RM3.46688 | RM1,733.44 |
| 1,000 | RM3.42882 | RM3,428.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | RM2.89448 | RM7,236.20 |
| 5,000 | RM2.80134 | RM14,006.70 |
| Unit Price without VAT: | RM9.81000 |
|---|---|
| Unit Price with VAT: | RM10.79100 |

