
TQM076NH04LDCR RLG | |
|---|---|
DigiKey Part Number | 1801-TQM076NH04LDCRRLGTR-ND - Tape & Reel (TR) 1801-TQM076NH04LDCRRLGCT-ND - Cut Tape (CT) 1801-TQM076NH04LDCRRLGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TQM076NH04LDCR RLG |
Description | MOSFET 2N-CH 40V 15A 8PDFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 40V 15A (Ta), 40A (Tc) 55.6W (Tc) Surface Mount 8-PDFN (5x6) |
Datasheet | Datasheet |
EDA/CAD Models | TQM076NH04LDCR RLG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taiwan Semiconductor Corporation | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 40V | |
Current - Continuous Drain (Id) @ 25°C | 15A (Ta), 40A (Tc) | |
Rds On (Max) @ Id, Vgs | 7.6mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 2.2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 34nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 2006pF @ 25V | |
Power - Max | 55.6W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 8-PowerTDFN | |
Supplier Device Package | 8-PDFN (5x6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM9.53000 | RM9.53 |
| 10 | RM6.11900 | RM61.19 |
| 100 | RM4.17800 | RM417.80 |
| 500 | RM3.34632 | RM1,673.16 |
| 1,000 | RM3.28596 | RM3,285.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | RM2.78985 | RM6,974.62 |
| 5,000 | RM2.68462 | RM13,423.10 |
| Unit Price without VAT: | RM9.53000 |
|---|---|
| Unit Price with VAT: | RM10.48300 |

