Parametric Equivalent

TS19371CX6 | |
|---|---|
DigiKey Part Number | 1801-TS19371CX6TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TS19371CX6 |
Description | IC LED DVR REGULATOR 650MA SOT26 |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Up (Boost) Analog, PWM Dimming 650mA (Switch) SOT-26 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taiwan Semiconductor Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Step-Up (Boost) | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 2.5V | |
Voltage - Supply (Max) | 18V | |
Voltage - Output | - | |
Current - Output / Channel | 650mA (Switch) | |
Frequency | 1.2MHz | |
Dimming | Analog, PWM | |
Applications | Backlight | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12,000 | RM0.91384 | RM10,966.08 |
| 24,000 | RM0.89671 | RM21,521.04 |
| 36,000 | RM0.88814 | RM31,973.04 |
| Unit Price without VAT: | RM0.91384 |
|---|---|
| Unit Price with VAT: | RM1.00522 |


