LED Driver IC 1 Output AC DC Offline Switcher Step-Down (Buck) Analog, PWM Dimming 8-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TS19450CS RLG

DigiKey Part Number
TS19450CSRLGTR-ND - Tape & Reel (TR)
TS19450CSRLGCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
TS19450CS RLG
Description
IC LED DRVR OFFL PWM 8SOP
Customer Reference
Detailed Description
LED Driver IC 1 Output AC DC Offline Switcher Step-Down (Buck) Analog, PWM Dimming 8-SOP
Product Attributes
Type
Description
Select All
Category
Manufacturer
Taiwan Semiconductor Corporation
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Type
AC DC Offline Switcher
Topology
Step-Down (Buck)
Internal Switch(s)
No
Number of Outputs
1
Voltage - Supply (Min)
8V
Voltage - Supply (Max)
450V
Voltage - Output
-
Current - Output / Channel
-
Frequency
-
Dimming
Analog, PWM
Applications
Backlight, Lighting, Signage
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 442
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in MYR
Cut Tape (CT)
QuantityUnit PriceExt Price
1RM8.31000RM8.31
10RM6.13900RM61.39
25RM5.59480RM139.87
100RM4.99870RM499.87
250RM4.71444RM1,178.61
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000RM4.03201RM20,160.05
Unit Price without VAT:RM8.31000
Unit Price with VAT:RM9.14100