
TS20K60-T | |
|---|---|
DigiKey Part Number | 1801-TS20K60-T-ND |
Manufacturer | |
Manufacturer Product Number | TS20K60-T |
Description | BRIDGE RECT 1PHASE 600V 20A TS4K |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 600 V Through Hole TS4K |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taiwan Semiconductor Corporation | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 600 V | |
Current - Average Rectified (Io) | 20 A | |
Voltage - Forward (Vf) (Max) @ If | 1.05 V @ 10 A | |
Current - Reverse Leakage @ Vr | 5 µA @ 600 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | 4-SIP, TS4K | |
Supplier Device Package | TS4K | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM6.97000 | RM6.97 |
| 10 | RM4.42100 | RM44.21 |
| 100 | RM2.96490 | RM296.49 |
| 500 | RM2.34146 | RM1,170.73 |
| 1,000 | RM2.14096 | RM2,140.96 |
| 2,000 | RM1.97233 | RM3,944.66 |
| 5,000 | RM1.78985 | RM8,949.25 |
| 10,000 | RM1.74148 | RM17,414.80 |
| Unit Price without VAT: | RM6.97000 |
|---|---|
| Unit Price with VAT: | RM7.66700 |











