
TS25P07G | |
|---|---|
DigiKey Part Number | 1801-TS25P07G-ND |
Manufacturer | |
Manufacturer Product Number | TS25P07G |
Description | BRIDGE RECT 1PHASE 1KV 25A TS-6P |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 1 kV Through Hole TS-6P |
Datasheet | Datasheet |
EDA/CAD Models | TS25P07G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taiwan Semiconductor Corporation | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 1 kV | |
Current - Average Rectified (Io) | 25 A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 1.5 A | |
Current - Reverse Leakage @ Vr | 10 µA @ 1000 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | 4-SIP, TS-6P | |
Supplier Device Package | TS-6P | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM11.35000 | RM11.35 |
| 10 | RM7.34000 | RM73.40 |
| 100 | RM5.06170 | RM506.17 |
| 500 | RM4.08664 | RM2,043.32 |
| 1,200 | RM3.69947 | RM4,439.36 |
| 2,400 | RM3.44781 | RM8,274.74 |
| 6,000 | RM3.41106 | RM20,466.36 |
| Unit Price without VAT: | RM11.35000 |
|---|---|
| Unit Price with VAT: | RM12.48500 |


