
TS50P07GH | |
|---|---|
DigiKey Part Number | 1801-TS50P07GH-ND |
Manufacturer | |
Manufacturer Product Number | TS50P07GH |
Description | BRIDGE RECT 1PHASE 1KV 50A TS-6P |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 1 kV Through Hole TS-6P |
Datasheet | Datasheet |
EDA/CAD Models | TS50P07GH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taiwan Semiconductor Corporation | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 1 kV | |
Current - Average Rectified (Io) | 50 A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 25 A | |
Current - Reverse Leakage @ Vr | 10 µA @ 1000 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Through Hole | |
Package / Case | 4-SIP, TS-6P | |
Supplier Device Package | TS-6P | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM15.52000 | RM15.52 |
| 10 | RM10.19700 | RM101.97 |
| 100 | RM7.16250 | RM716.25 |
| 500 | RM5.86642 | RM2,933.21 |
| 1,200 | RM5.35210 | RM6,422.52 |
| 2,400 | RM5.23528 | RM12,564.67 |
| Unit Price without VAT: | RM15.52000 |
|---|---|
| Unit Price with VAT: | RM17.07200 |

