Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SOT-23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SOT-23
SOT-323

TS78L05CX

DigiKey Part Number
1801-TS78L05CXTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TS78L05CX
Description
IC REG LINEAR 5V 100MA SOT23
Manufacturer Standard Lead Time
44 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SOT-23
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
6 mA
Packaging
Tape & Reel (TR)
PSRR
49dB (120Hz)
Part Status
Active
Control Features
Current Limit
Output Configuration
Protection Features
Over Current, Over Temperature
Output Type
Operating Temperature
0°C ~ 150°C (TJ)
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
35V
Package / Case
TO-236-3, SC-59, SOT-23-3
Voltage - Output (Min/Fixed)
5V
Supplier Device Package
SOT-23
Voltage Dropout (Max)
1.7V @ 100mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
12,000RM0.58115RM6,973.80
24,000RM0.56931RM13,663.44
36,000RM0.56339RM20,282.04
60,000RM0.55682RM33,409.20
Manufacturers Standard Package
Unit Price without VAT:RM0.58115
Unit Price with VAT:RM0.63927