P-Channel 20 V 2.8A (Tc) 700mW (Ta) Surface Mount SOT-23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSM2301ACX RFG

DigiKey Part Number
1801-TSM2301ACXRFGTR-ND - Tape & Reel (TR)
1801-TSM2301ACXRFGCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
TSM2301ACX RFG
Description
MOSFET P-CHANNEL 20V 2.8A SOT23
Customer Reference
Detailed Description
P-Channel 20 V 2.8A (Tc) 700mW (Ta) Surface Mount SOT-23
Datasheet
 Datasheet
EDA/CAD Models
TSM2301ACX RFG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
20 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
2.5V, 4.5V
Rds On (Max) @ Id, Vgs
130mOhm @ 2.8A, 4.5V
Vgs(th) (Max) @ Id
1V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
4.5 nC @ 4.5 V
Vgs (Max)
±12V
Input Capacitance (Ciss) (Max) @ Vds
480 pF @ 15 V
FET Feature
-
Power Dissipation (Max)
700mW (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
SOT-23
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 69,727
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in MYR
Cut Tape (CT)
QuantityUnit PriceExt Price
1RM3.15000RM3.15
10RM1.95400RM19.54
100RM1.26200RM126.20
500RM0.96372RM481.86
1,000RM0.86759RM867.59
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM0.74534RM2,236.02
6,000RM0.68376RM4,102.56
9,000RM0.65239RM5,871.51
15,000RM0.61713RM9,256.95
21,000RM0.59625RM12,521.25
30,000RM0.57721RM17,316.30
Manufacturers Standard Package
Unit Price without VAT:RM3.15000
Unit Price with VAT:RM3.46500