N-Channel 30 V 3.5A (Ta) 1.25W (Ta) Surface Mount SOT-23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSM2306CX RFG

DigiKey Part Number
1801-TSM2306CXRFGTR-ND - Tape & Reel (TR)
1801-TSM2306CXRFGCT-ND - Cut Tape (CT)
1801-TSM2306CXRFGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TSM2306CX RFG
Description
MOSFET N-CHANNEL 30V 3.5A SOT23
Customer Reference
Detailed Description
N-Channel 30 V 3.5A (Ta) 1.25W (Ta) Surface Mount SOT-23
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
57mOhm @ 3.5A, 10V
Vgs(th) (Max) @ Id
3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
5.5 nC @ 4.5 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
555 pF @ 15 V
FET Feature
-
Power Dissipation (Max)
1.25W (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
SOT-23
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 47,617
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM3.74000RM3.74
10RM2.34000RM23.40
100RM1.52360RM152.36
500RM1.17192RM585.96
1,000RM1.05852RM1,058.52
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM0.91449RM2,743.47
6,000RM0.84194RM5,051.64
9,000RM0.80498RM7,244.82
15,000RM0.76346RM11,451.90
21,000RM0.73887RM15,516.27
30,000RM0.73875RM22,162.50
Manufacturers Standard Package
Unit Price without VAT:RM3.74000
Unit Price with VAT:RM4.11400