Similar
Similar
Similar
Similar
Similar
Similar
Similar

TSM60NB150CF C0G | |
|---|---|
DigiKey Part Number | TSM60NB150CFC0G-ND |
Manufacturer | |
Manufacturer Product Number | TSM60NB150CF C0G |
Description | MOSFET N-CH 600V 24A ITO220S |
Customer Reference | |
Detailed Description | N-Channel 600 V 24A (Tc) 62.5W (Tc) Through Hole ITO-220S |
EDA/CAD Models | TSM60NB150CF C0G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 600 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 150mOhm @ 4.3A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 43 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 1765 pF @ 100 V | |
FET Feature | - | |
Power Dissipation (Max) | 62.5W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | ITO-220S | |
Package / Case | ||
Base Product Number |








