
TSM60NC1R5CH C5G | |
|---|---|
DigiKey Part Number | 1801-TSM60NC1R5CHC5G-ND |
Manufacturer | |
Manufacturer Product Number | TSM60NC1R5CH C5G |
Description | 600V, 3A, SINGLE N-CHANNEL POWER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 3A (Tc) 39W (Tc) Through Hole TO-251 (IPAK) |
Datasheet | Datasheet |
EDA/CAD Models | TSM60NC1R5CH C5G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 600 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 1.5Ohm @ 1A, 10V | |
Vgs(th) (Max) @ Id | 5V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 7.6 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 242 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 39W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-251 (IPAK) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM7.25000 | RM7.25 |
| 10 | RM4.59000 | RM45.90 |
| 100 | RM3.07440 | RM307.44 |
| 500 | RM2.42508 | RM1,212.54 |
| 1,000 | RM2.21613 | RM2,216.13 |
| 3,750 | RM1.90529 | RM7,144.84 |
| 7,500 | RM1.77905 | RM13,342.88 |
| 11,250 | RM1.71477 | RM19,291.16 |
| Unit Price without VAT: | RM7.25000 |
|---|---|
| Unit Price with VAT: | RM7.97500 |

