
TSM60NE084PW C0G | |
|---|---|
DigiKey Part Number | 1801-TSM60NE084PWC0G-ND |
Manufacturer | |
Manufacturer Product Number | TSM60NE084PW C0G |
Description | 600V, 42A, SINGLE N-CHANNEL HIGH |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 42A (Tc) 357W (Tc) Through Hole TO-247 |
Datasheet | Datasheet |
EDA/CAD Models | TSM60NE084PW C0G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 600 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V, 12V | |
Rds On (Max) @ Id, Vgs | 80mOhm @ 14A, 12V | |
Vgs(th) (Max) @ Id | 6V @ 2.9mA | |
Gate Charge (Qg) (Max) @ Vgs | 68 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 2939 pF @ 300 V | |
FET Feature | - | |
Power Dissipation (Max) | 357W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-247 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM39.83000 | RM39.83 |
| 10 | RM27.42200 | RM274.22 |
| 300 | RM18.38403 | RM5,515.21 |
| Unit Price without VAT: | RM39.83000 |
|---|---|
| Unit Price with VAT: | RM43.81300 |

