
TSSE3H60 | |
|---|---|
DigiKey Part Number | 1801-TSSE3H60TR-ND - Tape & Reel (TR) 1801-TSSE3H60CT-ND - Cut Tape (CT) 1801-TSSE3H60DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSSE3H60 |
Description | DIODE SCHOTTKY 60V 3A SOD123HE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 3A Surface Mount SOD-123HE |
Datasheet | Datasheet |
EDA/CAD Models | TSSE3H60 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 600 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 100 µA @ 60 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123HE | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.65000 | RM1.65 |
| 10 | RM1.32800 | RM13.28 |
| 100 | RM0.86210 | RM86.21 |
| 500 | RM0.65624 | RM328.12 |
| 1,000 | RM0.58060 | RM580.60 |
| 2,000 | RM0.54317 | RM1,086.34 |
| 5,000 | RM0.47510 | RM2,375.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.41386 | RM4,138.60 |
| 20,000 | RM0.38866 | RM7,773.20 |
| 30,000 | RM0.37559 | RM11,267.70 |
| Unit Price without VAT: | RM1.65000 |
|---|---|
| Unit Price with VAT: | RM1.81500 |










