Diode 60 V 1A Surface Mount Micro SMA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 60 V 1A Surface Mount Micro SMA
Micro SMA

TSU1M60H

DigiKey Part Number
1801-TSU1M60HTR-ND - Tape & Reel (TR)
1801-TSU1M60HCT-ND - Cut Tape (CT)
1801-TSU1M60HDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TSU1M60H
Description
DIODE SCHOTTKY 60V 1A MICRO SMA
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Diode 60 V 1A Surface Mount Micro SMA
Datasheet
 Datasheet
EDA/CAD Models
TSU1M60H Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
60 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
650 mV @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
80 µA @ 60 V
Capacitance @ Vr, F
95pF @ 4V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
Micro SMA
Operating Temperature - Junction
-55°C ~ 175°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.69000RM1.69
10RM0.93400RM9.34
100RM0.58820RM58.82
500RM0.43750RM218.75
1,000RM0.38880RM388.80
2,000RM0.34767RM695.34
5,000RM0.30310RM1,515.50
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
12,000RM0.24274RM2,912.88
24,000RM0.24034RM5,768.16
36,000RM0.23554RM8,479.44
60,000RM0.23179RM13,907.40
Manufacturers Standard Package
Unit Price without VAT:RM1.69000
Unit Price with VAT:RM1.85900