Diode 100 V 10A Surface Mount, Wettable Flank TO-277A (SMPC4.6U)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 100 V 10A Surface Mount, Wettable Flank TO-277A (SMPC4.6U)
TO-277

TSUP10102

DigiKey Part Number
1801-TSUP10102TR-ND - Tape & Reel (TR)
1801-TSUP10102CT-ND - Cut Tape (CT)
1801-TSUP10102DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TSUP10102
Description
DIODE SCHOTTKY 100V 10A TO277A
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Diode 100 V 10A Surface Mount, Wettable Flank TO-277A (SMPC4.6U)
Datasheet
 Datasheet
EDA/CAD Models
TSUP10102 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io)
10A
Voltage - Forward (Vf) (Max) @ If
720 mV @ 10 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
15 µA @ 100 V
Capacitance @ Vr, F
887pF @ 4V, 1MHz
Grade
-
Qualification
-
Mounting Type
Package / Case
Supplier Device Package
TO-277A (SMPC4.6U)
Operating Temperature - Junction
-55°C ~ 150°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,570
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM5.04000RM5.04
10RM2.06100RM20.61
100RM1.97240RM197.24
500RM1.61596RM807.98
1,000RM1.39945RM1,399.45
2,000RM1.36238RM2,724.76
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
6,000RM1.25989RM7,559.34
12,000RM1.20899RM14,507.88
Manufacturers Standard Package
Unit Price without VAT:RM5.04000
Unit Price with VAT:RM5.54400