


TSUP8200H | |
|---|---|
DigiKey Part Number | 1801-TSUP8200HTR-ND - Tape & Reel (TR) 1801-TSUP8200HCT-ND - Cut Tape (CT) 1801-TSUP8200HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSUP8200H |
Description | 8A, 200V, TRENCH SCHOTTKY |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 8A Surface Mount, Wettable Flank TO-277A (SMPC4.6U) |
Datasheet | Datasheet |
EDA/CAD Models | TSUP8200H Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 8A | |
Voltage - Forward (Vf) (Max) @ If | 880 mV @ 8 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 10 µA @ 200 V | |
Capacitance @ Vr, F | 332pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-277A (SMPC4.6U) | |
Operating Temperature - Junction | -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM4.57000 | RM4.57 |
| 10 | RM2.85700 | RM28.57 |
| 100 | RM1.87740 | RM187.74 |
| 500 | RM1.45590 | RM727.95 |
| 1,000 | RM1.32010 | RM1,320.10 |
| 2,000 | RM1.20582 | RM2,411.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6,000 | RM1.06071 | RM6,364.26 |
| 12,000 | RM0.98769 | RM11,852.28 |
| 18,000 | RM0.96924 | RM17,446.32 |
| Unit Price without VAT: | RM4.57000 |
|---|---|
| Unit Price with VAT: | RM5.02700 |

