TSZU52C15 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: RM0.22316
Datasheet
Zener Diode 15 V 150 mW ±5% Surface Mount 0603
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSZU52C15

DigiKey Part Number
1801-TSZU52C15TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TSZU52C15
Description
DIODE ZENER 15V 150MW 603
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Zener Diode 15 V 150 mW ±5% Surface Mount 0603
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
150 mW
Impedance (Max) (Zzt)
30 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 11 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-55°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
0603
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
20,000RM0.22316RM4,463.20
40,000RM0.20546RM8,218.40
60,000RM0.19644RM11,786.40
100,000RM0.18630RM18,630.00
140,000RM0.18030RM25,242.00
200,000RM0.18026RM36,052.00
Manufacturers Standard Package
Unit Price without VAT:RM0.22316
Unit Price with VAT:RM0.24548