


UDZS11B R9G | |
|---|---|
DigiKey Part Number | 1801-UDZS11BR9GTR-ND - Tape & Reel (TR) 1801-UDZS11BR9GCT-ND - Cut Tape (CT) 1801-UDZS11BR9GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UDZS11B R9G |
Description | DIODE ZENER 11V 200MW SOD323F |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 11 V 200 mW ±2% Surface Mount SOD-323F |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 20 Ohms | |
Current - Reverse Leakage @ Vr | 90 nA @ 8 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323F |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.83000 | RM0.83 |
| 10 | RM0.49300 | RM4.93 |
| 100 | RM0.30570 | RM30.57 |
| 500 | RM0.22324 | RM111.62 |
| 1,000 | RM0.19645 | RM196.45 |
| 2,000 | RM0.17380 | RM347.60 |
| 5,000 | RM0.14920 | RM746.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.13396 | RM1,339.60 |
| 20,000 | RM0.12113 | RM2,422.60 |
| 30,000 | RM0.11458 | RM3,437.40 |
| 50,000 | RM0.10722 | RM5,361.00 |
| 70,000 | RM0.10286 | RM7,200.20 |
| 100,000 | RM0.09862 | RM9,862.00 |
| 250,000 | RM0.08932 | RM22,330.00 |
| Unit Price without VAT: | RM0.83000 |
|---|---|
| Unit Price with VAT: | RM0.91300 |

